• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 93873 Cable gland PG9 Polyamide Black (RAL 9005) 1 pc(s)

Collection
Product type
Cable gland
External thread
PG9
Material
Polyamide
Clamp Ø
4 mm
Terminal Ø (max.)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.53 / piece)
€ 1.39
-62 %
€ 0.53
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland HT-K

Our service for you

Technical specifications

Product type

Cable gland

Factory colour

Black (RAL 9005)

External thread

PG9

Material

Polyamide

Clamp Ø

4 mm

Terminal Ø (max.)

8 mm

Thread length

8 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP69K

Spanner size

19 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

93873

Type

HELUTOP® HT-K PG

Documents & Downloads

Datasheet

Datasheet 1461265 HELU 93873 Cable gland PG9 Polyamide Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1461265 HELU 93873 Cable gland PG9 Polyamide Black (RAL 9005) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)