• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 94890 Metal sleeving Grey 7.00 mm 10 m

Image similar
Product type
Metal sleeving
Content
10 m
Material
Fe/Zn3
Conduit features
UV-resistant
Inside diameter
7.00 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 4.60)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective metal hose with PVC sheath

Our service for you

Technical specifications

Product type

Metal sleeving

Content

10 m

Factory colour

Grey

Material

Fe/Zn3

Conduit features

UV-resistant

Compatible with

US

LI hose connector

Inside diameter

7.00 mm

Outside Ø

10.00 mm

Max. temperature

+80 °C

Min. temperature

-25 °C

Length

10 m

Manufacturer part #

94890

RoHS-compliant

Yes

Type

94890

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1643499 HELU 94890 Metal sleeving Grey 7.00 mm 10 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.