• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 94940 SPR-PVC-AS Metal sleeving Black 29.00 mm 10 m

Image similar
Product type
Metal sleeving
Content
10 m
Material
Fe/Zn3
Conduit features
UV-resistant
Inside diameter
29.00 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 20.00)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective metal hose with PVC sheath

Our service for you

Technical specifications

  • Material: Cold strip St 2 galvanized to DIN1624 Fe/Zn3
Product type

Metal sleeving

Content

10 m

Factory colour

Black

Material

Fe/Zn3

Conduit features

UV-resistant

Compatible with

US

LI hose connector

Inside diameter

29.00 mm

Outside Ø

36.00 mm

Max. temperature

+80 °C

Min. temperature

-25 °C

Length

10 m

Manufacturer part #

94940

RoHS-compliant

Yes

Type

SPR-PVC-AS

Documents & Downloads

Datasheet

Datasheet 1643514 HELU 94940 SPR-PVC-AS Metal sleeving Black 29.00 mm 10 m

User & Safety Instructions

User & Safety Instructions 1643514 HELU 94940 SPR-PVC-AS Metal sleeving Black 29.00 mm 10 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.