• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 97033-50 Metal sleeving Grey 10.00 mm 50 m

Image similar
Product type
Metal sleeving
Content
50 m
Material
Fe/Zn3
Conduit features
UV-resistant
Inside diameter
10.00 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metal sleeving with PVC sheath

Our service for you

Technical specifications

  • Material: Cold tape St 2 in accordance with DIN1624, galvanized Fe/Zn3
Product type

Metal sleeving

Content

50 m

Factory colour

Grey

Material

Fe/Zn3

Conduit features

UV-resistant

Compatible with

US

LI hose connector

Inside diameter

10.00 mm

Outside Ø

14.00 mm

Max. temperature

+80 °C

Min. temperature

-25 °C

Length

50 m

Manufacturer part #

97033-50

RoHS-compliant

Yes

Type

97033-50

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3163894 HELU 97033-50 Metal sleeving Grey 10.00 mm 50 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.