
Technical specifications
- Product type
Control lead
- No. of leads
3 G
- Content
100 m
- Cross section (each core)
0.50 mm²
- Cable features
Shielded
Ozone-resistant
UV-resistant
Charpy impact tested
incl. graduation (metres)
Oil-resistant
Oil- and abrasion-resistant
- Cable type
F-C-PURö-JZ
- Outside Ø
5.90 mm
- Packaged
Yes
- Wire ID code
DIN VDE 0293
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
No
- Manufacturer part #
21201
- Factory colour
Grey
- Insulation material
PUR
- Insulation
PVC
- Core layout
Plain copper wire, according to DIN VDE 0295, class 5, fine wire
- Material (details)
PVC
- Max. length sold by the metre
100 m
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Number-coded
Yes
- Cross section
3 G 0.50 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
F-C-PURÖ-JZ
Documents & Downloads
Datasheet
Datasheet 1973005 HELU F-C-PURö-JZ Control lead 3 G 0.50 mm² Grey 21201 100 m
User & Safety Instructions
User & Safety Instructions 1973005 HELU F-C-PURö-JZ Control lead 3 G 0.50 mm² Grey 21201 100 m
Frequently Bought Together
(*All information is plus legal VAT)€ 346.30*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































