Image similar
Control lead
2 x
500 m
0.75 mm²
Shielded
Ozone-resistant
UV-resistant
Charpy impact tested
incl. graduation (metres)
Oil-resistant
Oil- and abrasion-resistant
F-C-PURö-OZ
6.10 mm
Yes
DIN VDE 0293
5
10
No
21227-500
Grey
PUR
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
500 V
300 V
Yes
2 x 0.75 mm²
Yes
No
+80 °C
-20 °C
+80 °C
-40 °C
21227-500
Datasheet 3042417 HELU F-C-PURö-OZ Control lead 2 x 0.75 mm² Grey 21227-500 500 m
User & Safety Instructions 3042417 HELU F-C-PURö-OZ Control lead 2 x 0.75 mm² Grey 21227-500 500 m
The necessary accessories are required to use the article as described.