
Image similar
Control lead
2 x
100 m
1 mm²
Shielded
Ozone-resistant
UV-resistant
Charpy impact tested
incl. graduation (metres)
Oil-resistant
Oil- and abrasion-resistant
F-C-PURö-OZ
6.50 mm
Yes
DIN VDE 0293
5
10
No
21253
Grey
PUR
PVC
Plain copper wire, according to DIN VDE 0295, class 5, fine wire
PVC
100 m
No
500 V
300 V
Yes
2 x 1 mm²
No
+80 °C
-20 °C
+80 °C
-40 °C
F-C-PURÖ-OZ
Datasheet 1972768 HELU F-C-PURö-OZ Control lead 2 x 1 mm² Grey 21253 100 m
User & Safety Instructions 1972768 HELU F-C-PURö-OZ Control lead 2 x 1 mm² Grey 21253 100 m
The necessary accessories are required to use the article as described.