Image similar
Control lead
3 G
500 m
0.75 mm²
Oil-resistant
chemical-resistant
incl. graduation (metres)
Flexible
Shielded
F-CY-JZ
6.60 mm
Yes
DIN VDE 0293
4
12.5
No
16345-500
Grey
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
500 V
300 V
Yes
4000 V
3 G 0.75 mm²
Yes
No
+80 °C
-10 °C
+80 °C
-40 °C
16345-500
Datasheet 3042315 HELU F-CY-JZ Control lead 3 G 0.75 mm² Grey 16345-500 500 m
User & Safety Instructions 3042315 HELU F-CY-JZ Control lead 3 G 0.75 mm² Grey 16345-500 500 m
The necessary accessories are required to use the article as described.