Image similar
Control lead
3 G
500 m
2.5 mm²
Oil-resistant
chemical-resistant
incl. graduation (metres)
Flexible
Shielded
F-CY-JZ
9.20 mm
Yes
DIN VDE 0293
4
7.5
No
16417-500
Grey
PVC
PVC
Cu-strand blank, according to DIN VDE 0295 class 5, fine-strand
PVC
No
500 V
300 V
Yes
4000 V
3 G 2.5 mm²
Yes
No
+80 °C
-10 °C
+80 °C
-40 °C
16417-500
Datasheet 3041495 HELU F-CY-JZ Control lead 3 G 2.5 mm² Grey 16417-500 500 m
User & Safety Instructions 3041495 HELU F-CY-JZ Control lead 3 G 2.5 mm² Grey 16417-500 500 m
The necessary accessories are required to use the article as described.