Image similar
Control lead
4 G
500 m
0.75 mm²
Oil-resistant
chemical-resistant
incl. graduation (metres)
Flexible
Shielded
F-CY-JZ
7.10 mm
Yes
DIN VDE 0293
4
7.5
No
16346-500
Grey
PVC
PVC
Cu-strand blank, according to DIN VDE 0295 class 5, fine-strand
PVC
No
500 V
300 V
Yes
4000 V
4 G 0.75 mm²
Yes
No
+80 °C
-10 °C
+80 °C
-40 °C
16346-500
Datasheet 3042175 HELU F-CY-JZ Control lead 4 G 0.75 mm² Grey 16346-500 500 m
User & Safety Instructions 3042175 HELU F-CY-JZ Control lead 4 G 0.75 mm² Grey 16346-500 500 m
The necessary accessories are required to use the article as described.