Image similar
Control lead
4 G
1000 m
4 mm²
Oil-resistant
chemical-resistant
incl. graduation (metres)
Flexible
Shielded
F-CY-JZ
12.30 mm
Yes
DIN VDE 0293
4
7.5
No
16424-1000
Grey
PVC
PVC
Cu-strand blank, according to DIN VDE 0295 class 5, fine-strand
PVC
No
500 V
300 V
Yes
4000 V
4 G 4 mm²
Yes
No
+80 °C
-10 °C
+80 °C
-40 °C
16424-1000
Datasheet 3038777 HELU F-CY-JZ Control lead 4 G 4 mm² Grey 16424-1000 1000 m
User & Safety Instructions 3038777 HELU F-CY-JZ Control lead 4 G 4 mm² Grey 16424-1000 1000 m
The necessary accessories are required to use the article as described.