• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU F-CY-JZ Control lead 5 G 0.75 mm² Grey 16347-1000 1000 m

Image similar
Product type
Control lead
No. of leads
5 G
Cross section (each core)
0.75 mm²
Cable type
F-CY-JZ
Outside Ø
7.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

5 G

Content

1000 m

Cross section (each core)

0.75 mm²

Cable features

Oil-resistant

chemical-resistant

incl. graduation (metres)

Flexible

Shielded

Cable type

F-CY-JZ

Outside Ø

7.80 mm

Packaged

Yes

Wire ID code

DIN VDE 0293

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

No

Manufacturer part #

16347-1000

Factory colour

Grey

Insulation material

PVC

Insulation

PVC

Core layout

Cu-strand blank, according to DIN VDE 0295 class 5, fine-strand

Material (details)

PVC

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Number-coded

Yes

Test voltage

4000 V

Cross section

5 G 0.75 mm²

RoHS-compliant

Yes

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

16347-1000

Documents & Downloads

Datasheet

Datasheet 3039359 HELU F-CY-JZ Control lead 5 G 0.75 mm² Grey 16347-1000 1000 m

User & Safety Instructions

User & Safety Instructions 3039359 HELU F-CY-JZ Control lead 5 G 0.75 mm² Grey 16347-1000 1000 m