
Technical specifications
- Product type
Control lead
- No. of leads
4 x
- Content
100 m
- Cross section (each core)
1.5 mm²
- Cable features
Oil-resistant
chemical-resistant
incl. graduation (metres)
Flexible
Shielded
- Cable type
F-CY-OZ
- Outside Ø
8.30 mm
- Packaged
Yes
- Wire ID code
DIN VDE 0293
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
12.5
- Halogen-free
No
- Manufacturer part #
16077
- Factory colour
Grey
- Insulation material
PVC
- Insulation
PVC
- Core layout
Plain copper wire, according to DIN VDE 0295, class 5, fine wire
- Material (details)
PVC
- Max. length sold by the metre
100 m
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Number-coded
Yes
- Test voltage
4000 V
- Cross section
4 x 1.5 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
F-CY-OZ
Documents & Downloads
Datasheet
Datasheet 1972703 HELU F-CY-OZ Control lead 4 x 1.5 mm² Grey 16077 100 m
User & Safety Instructions
User & Safety Instructions 1972703 HELU F-CY-OZ Control lead 4 x 1.5 mm² Grey 16077 100 m
Frequently Bought Together
(*All information is plus legal VAT)€ 400.30*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































