
Technical specifications
- Product type
Connection cable
- No. of leads
2 x
- Content
100 m
- Cross section (each core)
0.75 mm²
- Cable features
Charpy impact tested
tearproof
Oil- and abrasion-resistant
UV-resistant
Ozone-resistant
- Cable type
H05BQ-F
- Outside Ø
6.6 mm
- Packaged
Yes
- Wire ID code
According to DIN VDE 0293-308
- Bend radius (no. of ODs for fixed installation)
3
- Bend radius (no. of ODs for flexible installation)
5
- Halogen-free
No
- Manufacturer part #
22050
- Factory colour
Orange
- Insulation material
PUR
- Core layout
Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
DIN VDE 0285-525 -2-21
- Test voltage
2000 V
- Cross section
2 x 0.75 mm²
- Max. temperature range (flexible installation)
-40 °C
- Min. temperature range (flexible installation)
80 °C
- Max. temperature range (fixed installation)
90 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
H05 BQ-F
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1764730 HELU H05BQ-F Connection cable 2 x 0.75 mm² Orange 22050 100 m
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 166.29*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































