Image similar
Connection cable
5 G
1000 m
0.75 mm²
Charpy impact tested
tearproof
Oil- and abrasion-resistant
UV-resistant
Ozone-resistant
H05BQ-F
8.8 mm
Yes
According to DIN VDE 0293-308
3
5
No
22053-1000
Orange
PUR
Cu-strand blank, according to DIN VDE 0295 Class 5, fine-strand, BS 6360 cl.5, IEC 60228 cl.5
No
500 V
300 V
DIN VDE 0285-525-2-21
2000 V
5 G 0.75 mm²
Yes
-40 °C
80 °C
90 °C
-50 °C
22053-1000
User & Safety Instructions 3040033 HELU H05BQ-F Connection cable 5 G 0.75 mm² Orange 22053-1000 1000 m
The necessary accessories are required to use the article as described.