• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU H05BQ-F Connection cable 3 G 0.75 mm² Orange 22051 100 m

Image similar
Product type
Connection cable
No. of leads
3 G
Cross section (each core)
0.75 mm²
Cable type
H05BQ-F
Outside Ø
7.2 mm
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.85)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connection cable

No. of leads

3 G

Content

100 m

Cross section (each core)

0.75 mm²

Cable features

Charpy impact tested

tearproof

Oil- and abrasion-resistant

UV-resistant

Ozone-resistant

Cable type

H05BQ-F

Outside Ø

7.2 mm

Packaged

Yes

Wire ID code

According to DIN VDE 0293-308

Bend radius (no. of ODs for fixed installation)

3

Bend radius (no. of ODs for flexible installation)

5

Halogen-free

No

Manufacturer part #

22051

Factory colour

Orange

Insulation material

PUR

Core layout

Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

DIN VDE 0285-525 -2-21

Test voltage

2000 V

Cross section

3 G 0.75 mm²

Max. temperature range (flexible installation)

-40 °C

Min. temperature range (flexible installation)

80 °C

Max. temperature range (fixed installation)

90 °C

Min. temperature range (fixed installation)

-50 °C

Type

H05 BQ-F

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1764731 HELU H05BQ-F Connection cable 3 G 0.75 mm² Orange 22051 100 m

Description

For medium mechanical stress, these lines can be used in dry, damp or wet areas, e.g. for connection of agricultural or commercial devices, heaters, provided there is no risk of contact with hot parts or heat radiation. These robust, flexible cables can be used for electrical tools such as drills, Hand saws, as well as for portable engines and machines in agriculture, construction sites, in shipyards and in deep-cooling systems. Also for hand inspection lamps.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 187.59*

More interesting products

(*All information is plus legal VAT)