1/2
Image similar
Control lead
2 x
100 m
1 mm²
Oil-resistant
incl. graduation (metres)
Flexible
Flame-retardant
H05VV5-F
7.50 mm
Yes
DIN VDE 0293
4
7.5
No
13119
Grey
PVC
PVC
Plain copper wire, according to DIN VDE 0295, class 5, fine wire
PVC
100 m
No
500 V
300 V
Yes
(5 min) 2 kV
2 x 1 mm²
No
+70 °C
-5 °C
+70 °C
-40 °C
H05VV5-F
Datasheet 1972677 HELU H05VV5-F Control lead 2 x 1 mm² Grey 13119 100 m
User & Safety Instructions 1972677 HELU H05VV5-F Control lead 2 x 1 mm² Grey 13119 100 m
€ 136.29*
The necessary accessories are required to use the article as described.