Image similar
Control lead
4 G
100 m
2.5 mm²
Charpy impact tested
tearproof
Oil- and abrasion-resistant
UV-resistant
Ozone-resistant
H07BQ-F
11.8 mm
Yes
According to DIN VDE 0293-308
3
5
No
22066
Orange
Rubber
Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
No
750 V
450 V
DIN VDE 0285-525 -2-21
2500 V
4 G 2.5 mm²
-40 °C
+80 °C
+90 °C
-50 °C
H07 BQ-F
User & Safety Instructions 1764744 HELU H07BQ-F Control lead 4 G 2.5 mm² Orange 22066 100 m
€ 490.30*
The necessary accessories are required to use the article as described.