
Number
Total (1 m = € 1.40)
€ 139.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
PV cable
- Cable type
H1Z2Z2-K
- No. of leads
1 x
- Cross section (each core)
4 mm²
- Cross section
1 x 4 mm²
- Cable features
Flame-retardant
Halogen-free
UV-resistant
- Outside Ø
5.4 mm
- Factory colour
Blue
- Content
100 m
- Nominal voltage
1500 V
- Nominal voltage U0
1000 V
- Test voltage
6500 V
- Insulation material
Copolymer
- Bend radius (no. of ODs for fixed installation)
5
- Packaged
No
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
713546
- Core layout
Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 Class 5
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
90 °C
- RoHS-compliant
Yes
- Standards
EN 50618
Tüv Rheinland 2 PfG 1990/05.12
Tüv R 60115689
- Type
SOLARFLEX® H1Z2Z2
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 1968283 HELU H1Z2Z2-K 713546 PV cable 1 x 4 mm² Blue 100 m
User & Safety Instructions
User & Safety Instructions 1968283 HELU H1Z2Z2-K 713546 PV cable 1 x 4 mm² Blue 100 m
Information
Information 1968283 HELU H1Z2Z2-K 713546 PV cable 1 x 4 mm² Blue 100 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 142.59*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































