Image similar
Industrial LED indicator light
HELULIGHT® STATIC 280D
dimmable
24 V DC
24 V DC (max)
6.8 W
White
5700 K
882 lm
100°
M8 plug
Aluminium
IP40
III
-20 °C
+45 °C
355 mm
30 mm
17.5 mm
(L x W x H) 355 x 30 x 17.5 mm
Yes
n.rel.
Datasheet 3207464 HELU Industrial LED indicator light HELULIGHT® STATIC 280D White 6.8 W 882 lm 100 ° (L x W x H) 355 x 30 x 17.5 mm 1 pc(
User & Safety Instructions 3207464 HELU Industrial LED indicator light HELULIGHT® STATIC 280D White 6.8 W 882 lm 100 ° (L x W x H) 355 x 30 x 17.5 mm 1 pc(