• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU Industrial LED indicator light HELULIGHT® STATIC 840D White 20.3 W 2645 lm 100 ° (L x W x H) 915 x 30 x 17.5 mm 1 p

Image similar
Product type
Industrial LED indicator light
Power
20.3 W
Luminous flux (Φ)
2645 lm
IP rating
IP40
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Surface-mounted LED light SL 840 S-PMAD-M8d-57

  • LED machine lamp in line shape with 12-30V operating voltage;Assembly light
  • This text is machine translated.

Technical specifications

  • Lamp life 60,000 h;CE-marking:;UKCA: Yes;UL: Yes;Surface temperature Lamp: Marking D;Dimmable: External PWM;Power White: 20.3 W;Weight (g): 609.21;Illuminated length: 840 mm;Drill hole distance
  • : 903 mm;Connection number of poles: 4;Coding: A-coded;looped through: Yes, up to max. 4 A in line;Mounting: Rigid;Colour housing: Anodized natural;Colour spectrum: STD;Material cover: PMMA;Design cover: Diffuse;Connection version: Flange, built-in connection socket;Color fidelity CRI: 80;Illuminance max.: 805 Lux
Product type

Industrial LED indicator light

Type

HELULIGHT® STATIC 840D

LED features

dimmable

Max. operating voltage

24 V DC

Operating voltage

24 V DC (max)

20.3 W

Factory colour

White

Colour temperature (max.)

5700 K

Luminous flux (Φ)

2645 lm

Radiation angle

100°

Connection

M8 plug

Material

Aluminium

IP40

Protection class

III

Min. temperature

-20 °C

Max. temperature

+45 °C

Length

915 mm

Width

30 mm

Height

17.5 mm

Dim

(L x W x H) 915 x 30 x 17.5 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

Datasheet

Datasheet 3207468 HELU Industrial LED indicator light HELULIGHT® STATIC 840D White 20.3 W 2645 lm 100 ° (L x W x H) 915 x 30 x 17.5 mm 1 p

User & Safety Instructions

User & Safety Instructions 3207468 HELU Industrial LED indicator light HELULIGHT® STATIC 840D White 20.3 W 2645 lm 100 ° (L x W x H) 915 x 30 x 17.5 mm 1 p