
Technical specifications
- Product type
Control lead
- No. of leads
4 G
- Content
100 m
- Cross section (each core)
1 mm²
- Cable features
Oil-resistant
incl. graduation (metres)
Flame-retardant
Flexible
Halogen-free
Shielded
- Cable type
JZ-500 HMH-C
- Outside Ø
7.20 mm
- Packaged
Yes
- Wire ID code
DIN VDE 0293
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
Yes
- Manufacturer part #
11702
- Factory colour
Grey
- Insulation material
Polymer
- Insulation
other
- Core layout
Plain copper wire, according to DIN VDE 0295, class 5, fine wire
- Material (details)
Halogen-free polymer TM7
- Max. length sold by the metre
100 m
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Number-coded
Yes
- Test voltage
2000 V
- Cross section
4 G 1 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
JZ-600 HMH
Documents & Downloads
Datasheet
Datasheet 1973032 HELU JZ-500 HMH-C Control lead 4 G 1 mm² Grey 11702 100 m
User & Safety Instructions
User & Safety Instructions 1973032 HELU JZ-500 HMH-C Control lead 4 G 1 mm² Grey 11702 100 m
Frequently Bought Together
(*All information is plus legal VAT)€ 396.30*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































