Image similar
Control lead
2 x
500 m
0.75 mm²
Oil-resistant
incl. graduation (metres)
Flame-retardant
Flexible
Halogen-free
JZ-500 HMH
6.60 mm
Yes
DIN VDE 0293
4
7.5
Yes
12735-500
Black
Polymer
others
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
Halogen-free TM7 polymer
No
1000 V
600 V
Yes
2 x 0.75 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
12735-500
Datasheet 3042347 HELU JZ-500 HMH Control lead 2 x 0.75 mm² Black 12735-500 500 m
User & Safety Instructions 3042347 HELU JZ-500 HMH Control lead 2 x 0.75 mm² Black 12735-500 500 m
The necessary accessories are required to use the article as described.