Image similar
Control lead
2 x
1000 m
1.5 mm²
Oil-resistant
incl. graduation (metres)
Flame-retardant
Flexible
Halogen-free
JZ-500 HMH
8.20 mm
Yes
DIN VDE 0293
4
7.5
Yes
12759-1000
Black
Polymer
others
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
Halogen-free TM7 polymer
No
1000 V
600 V
Yes
2 x 1.5 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
12759-1000
Datasheet 3039312 HELU JZ-500 HMH Control lead 2 x 1.5 mm² Black 12759-1000 1000 m
User & Safety Instructions 3039312 HELU JZ-500 HMH Control lead 2 x 1.5 mm² Black 12759-1000 1000 m
The necessary accessories are required to use the article as described.