Image similar
Control lead
2 x
100 m
0.75 mm²
Oil-resistant
incl. graduation (metres)
Flame-retardant
Halogen-free
Shielded
JZ-500 HMH
6.10 mm
Yes
DIN VDE 0293
5
10
Yes
11678
Grey
Polymer
other
Plain copper wire, according to DIN VDE 0295, class 5, fine wire
Halogen-free polymer TM7
100 m
No
500 V
300 V
Yes
2000 V
2 x 0.75 mm²
No
+70 °C
-15 °C
+70 °C
-40 °C
OZ-500 HMH
Datasheet 1972736 HELU JZ-500 HMH Control lead 2 x 0.75 mm² Grey 11678 100 m
User & Safety Instructions 1972736 HELU JZ-500 HMH Control lead 2 x 0.75 mm² Grey 11678 100 m
The necessary accessories are required to use the article as described.