Image similar
Control lead
2 x
1000 m
1.5 mm²
Oil-resistant
incl. graduation (metres)
Flame-retardant
Halogen-free
JZ-500 HMH
6.40 mm
Yes
DIN VDE 0293
4
12.5
Yes
11260-1000
Grey
Polymer
others
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
Halogen-free TM7 polymer
No
500 V
300 V
Yes
2000 V
2 x 1.5 mm²
Yes
No
+70 °C
-15 °C
+70 °C
-40 °C
11260-1000
Datasheet 3039508 HELU JZ-500 HMH Control lead 2 x 1.5 mm² Grey 11260-1000 1000 m
User & Safety Instructions 3039508 HELU JZ-500 HMH Control lead 2 x 1.5 mm² Grey 11260-1000 1000 m
The necessary accessories are required to use the article as described.