• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU MEGAFLEX® 500 Control lead 2 x 1 mm² Grey 13393 Sold per metre

Image similar
Product type
Control lead
No. of leads
2 x
Cross section (each core)
1 mm²
Cable type
MEGAFLEX® 500
Outside Ø
5.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

90 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Control lead

No. of leads

2 x

Content

Sold per metre

Cross section (each core)

1 mm²

Cable features

Flame-retardant

Flexible

Ozone-resistant

Oil-resistant

UV-resistant

Oil- and abrasion-resistant

UL-approved

Halogen-free

Cable type

MEGAFLEX® 500

Outside Ø

5.70 mm

Packaged

No

Wire ID code

DIN VDE 0293 black wires with consecutive white digit Imprint

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

Yes

Manufacturer part #

13393

Factory colour

Grey

Insulation material

Polymer

Insulation

Halogen-free special polymer

Core layout

Cu-blank, according to DIN VDE 0295 Class 5, stranded

Material (details)

Halogen-free special polymer

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage

500 V

Nominal voltage U0

300 V

Number-coded

Yes

Test voltage

3000 V

Cross section

2 x 1 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

MEGAFLEX® 500

Documents & Downloads

Datasheet

Datasheet 1665198 HELU MEGAFLEX® 500 Control lead 2 x 1 mm² Grey 13393 Sold per metre

User & Safety Instructions

User & Safety Instructions 1665198 HELU MEGAFLEX® 500 Control lead 2 x 1 mm² Grey 13393 Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.09*

More interesting products

(*All information is plus legal VAT)