• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU PG7 Polyamide Silver-grey (RAL 7001) 100 pc(s)

Collection
Product type
Cable gland
External thread
PG7
Material
Polyamide
Clamp Ø
3 mm
Terminal Ø (max.)
6.5 mm
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland HT-K

Our service for you

Technical specifications

Product type

Cable gland

Factory colour

Silver-grey (RAL 7001)

External thread

PG7

Material

Polyamide

Clamp Ø

3 mm

Terminal Ø (max.)

6.5 mm

Thread length

8 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP69K

Spanner size

15 mm

Halogen-free

Yes

Content

100 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2867515 HELU PG7 Polyamide Silver-grey (RAL 7001) 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2867515 HELU PG7 Polyamide Silver-grey (RAL 7001) 100 pc(s)

What kind of Cable Screw Connectors are you looking for?