
Image similar
Flexible cable
3 G
100 m
1.5 mm²
Oil-resistant
incl. graduation (metres)
Oil- and abrasion-resistant
UV-resistant
Waterproof
PUR-Orange JB
8.30 mm
Yes
DIN VDE 0293
5
10
No
22259
Orange
PUR
PVC
Plain copper wire, according to DIN VDE 0295, class 5, fine wire
PVC
100 m
No
500 V
300 V
Yes
3000 V
3 G 1.5 mm²
No
+80 °C
-15 °C
+80 °C
-40 °C
PUR-ORANGE-JB
Datasheet 1972760 HELU PUR-Orange JB Flexible cable 3 G 1.5 mm² Orange 22259 100 m
User & Safety Instructions 1972760 HELU PUR-Orange JB Flexible cable 3 G 1.5 mm² Orange 22259 100 m
The necessary accessories are required to use the article as described.