Image similar
Flexible cable
4 G
1000 m
0.75 mm²
Oil-resistant
incl. graduation (metres)
Oil- and abrasion-resistant
UV-resistant
Waterproof
PUR-Orange JB
7.30 mm
Yes
DIN VDE 0293
4
7.5
No
22252-1000
Orange
PUR
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
500 V
300 V
Yes
3000 V
4 G 0.75 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
22252-1000
Datasheet 3039462 HELU PUR-Orange JB Flexible cable 4 G 0.75 mm² Orange 22252-1000 1000 m
User & Safety Instructions 3039462 HELU PUR-Orange JB Flexible cable 4 G 0.75 mm² Orange 22252-1000 1000 m
The necessary accessories are required to use the article as described.