• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU PUR-Orange JB Flexible cable 4 G 1.5 mm² Orange 22260-500 500 m

Image similar
Product type
Flexible cable
No. of leads
4 G
Cross section (each core)
1.5 mm²
Cable type
PUR-Orange JB
Outside Ø
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flexible cable

No. of leads

4 G

Content

500 m

Cross section (each core)

1.5 mm²

Cable features

Oil-resistant

incl. graduation (metres)

Oil- and abrasion-resistant

UV-resistant

Waterproof

Cable type

PUR-Orange JB

Outside Ø

9 mm

Packaged

Yes

Wire ID code

DIN VDE 0293

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

No

Manufacturer part #

22260-500

Factory colour

Orange

Insulation material

PUR

Insulation

PVC

Core layout

Plain Cu braid, according to DIN VDE 0295 class 5, fine strand

Material (details)

PVC

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Number-coded

Yes

Test voltage

3000 V

Cross section

4 G 1.5 mm²

RoHS-compliant

Yes

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

22260-500

Documents & Downloads

Datasheet

Datasheet 3041666 HELU PUR-Orange JB Flexible cable 4 G 1.5 mm² Orange 22260-500 500 m

User & Safety Instructions

User & Safety Instructions 3041666 HELU PUR-Orange JB Flexible cable 4 G 1.5 mm² Orange 22260-500 500 m