1/2
Image similar
Flexible cable
4 G
500 m
4 mm²
Oil-resistant
incl. graduation (metres)
Oil- and abrasion-resistant
UV-resistant
Waterproof
PUR-Orange JB
13.20 mm
Yes
DIN VDE 0293
5
10
No
22266-500
Orange
PUR
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
500 V
300 V
Yes
3000 V
4 G 4 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
22266-500
Datasheet 3041074 HELU PUR-Orange JB Flexible cable 4 G 4 mm² Orange 22266-500 500 m
User & Safety Instructions 3041074 HELU PUR-Orange JB Flexible cable 4 G 4 mm² Orange 22266-500 500 m
The necessary accessories are required to use the article as described.