
Number
Minimum order quantity: 200
Multiple: 200
Total (€ 0.67 / piece)
€ 0.67
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
Only 7 meter available
Highlights & Details
HELUTHERM ® 145 single wire
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.50 mm²
- Insulation material
Polyolefin
- Cable features
Heat-resistant
Oil-resistant
UV-resistant
Flexible
Halogen-free
Ozone-resistant
- Cable type
HELUTHERM 145
- Outside Ø
1.90 mm
- Nominal voltage
500 V
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
51291
- Factory colour
Dark blue
- Core layout
Copper stranded conductor, tinned, according to DIN VDE 0295
- Max. length sold by the metre
200 m
- Sold per metre
Yes
- Nominal voltage U0
300 V
- Test voltage
3500 V
- Cross section
1 x 0.50 mm²
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-35 °C
- Max. temperature range (fixed installation)
+145 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
HELUTHERM® 145
Documents & Downloads
Datasheet
Datasheet 1524305 HELU 51291 Heat-resistant cable HELUTHERM 145 1 x 0.50 mm² Dark blue Sold per metre
User & Safety Instructions
User & Safety Instructions 1524305 HELU 51291 Heat-resistant cable HELUTHERM 145 1 x 0.50 mm² Dark blue Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 136.60*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























