Collection




Heat-resistant cable
1 x
Sold per metre
1.50 mm²
Polyolefin
Heat-resistant
Oil-resistant
UV-resistant
Flexible
Halogen-free
Ozone-resistant
HELUTHERM 145
2.90 mm
750 V
No
Yes
51323
Black
Copper stranded conductor, tinned, according to DIN VDE 0295
100 m
Yes
450 V
3500 V
1 x 1.50 mm²
+120 °C
-35 °C
+145 °C
-55 °C
HELUTHERM® 145
Datasheet 1524916 HELU 51323 Heat-resistant cable HELUTHERM 145 1 x 1.50 mm² Black Sold per metre
User & Safety Instructions 1524916 HELU 51323 Heat-resistant cable HELUTHERM 145 1 x 1.50 mm² Black Sold per metre
€ 3.89*
The necessary accessories are required to use the article as described.