• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 20001334 Hensel sheet steel mounting plate 2.5mm Mi MP 11 Mounting plate Steel 1 pc(s)

1/2
Product type
Mounting plate
Dim
(W x H) 284 mm x 55 mm
Content
1 pc(s)
Material
Steel
Width
284 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Holes: no.
  • Galvanised surface
Product type

Mounting plate

Dim

(W x H) 284 mm x 55 mm

Content

1 pc(s)

Material

Steel

Width

284 mm

Height

55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2294225 Hensel 20001334 Hensel sheet steel mounting plate 2.5mm Mi MP 11 Mounting plate Steel 1 pc(s)

Description

Mounting plate for empty Mi cases sizes 1, 2, 3, 4, 6.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?