• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 3300144 Hensel MOUNTING PLATE 4mm STRONG,f.KG 9002 KG MP 02 Mounting plate Plastic 1 pc(s)

1/2
Product type
Mounting plate
Dim
(W x H) 130 mm x 136 mm
Content
1 pc(s)
Material
Plastic
Width
130 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Holes: no.
  • Surface: Untreated
Product type

Mounting plate

Dim

(W x H) 130 mm x 136 mm

Content

1 pc(s)

Material

Plastic

Width

130 mm

Height

136 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295055 Hensel 3300144 Hensel MOUNTING PLATE 4mm STRONG,f.KG 9002 KG MP 02 Mounting plate Plastic 1 pc(s)

Description

KV mounting plate for KG 9002. Material hard paper, coated.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?