• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000259 Hensel insulating material-mounting plate 4mm strong EB MP 25 Mounting plate 1 pc(s)

1/2
Product type
Mounting plate
Type
Insulating mounting plate
Content
1 pc(s)
UKCA
yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Holes: no.
Product type

Mounting plate

Type

Insulating mounting plate

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2292219 Hensel 62000259 Hensel insulating material-mounting plate 4mm strong EB MP 25 Mounting plate 1 pc(s)

Description

Mounting plate for EB 25. Empty housing, material thickness 4 mm

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?