• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 6000037 Cable splitter (L x W x H) 88 x 88 x 50 mm Grey IP54 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Wall/ceiling mountingIntroduction from behind: no.Number of introductions: 7Type of housing bushing: PrestampedLid mounting: ScrewedOperating temperature: -25..40 °C.Max. Conductor cross-section 2.5 mm²
Product type

Cable splitter

Factory colour

Grey

IP54

Dim

(L x W x H) 88 x 88 x 50 mm

Type

Square

Features

Halogen-free

Sealable

Content

1 pc(s)

Material

Plastic

Width

88 mm

Height

50 mm

Length

88 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2601813 Hensel 6000037 Cable splitter (L x W x H) 88 x 88 x 50 mm Grey IP54 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)