• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000047 Junction box (L x W x H) 70 x 104 x 104 mm Grey-white (RAL 7035) IP66, IP67, IP69 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Hensel cable junction box KF 0402 G 1.5-2.5mm

  • Terminal with 2 clamping points per pin
  • "Offshore Applications"
  • Lid without accessories sealable

Technical specifications

Product type

Junction box

Factory colour

Grey-white (RAL 7035)

IP66

IP67

IP69

Dim

(L x W x H) 70 x 104 x 104 mm

Content

1 pc(s)

Material

PC

Width

104 mm

Height

104 mm

Length

70 mm

Documents & Downloads

Datasheet

Datasheet 1826981 Hensel 62000047 Junction box (L x W x H) 70 x 104 x 104 mm Grey-white (RAL 7035) IP66, IP67, IP69 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826981 Hensel 62000047 Junction box (L x W x H) 70 x 104 x 104 mm Grey-white (RAL 7035) IP66, IP67, IP69 1 pc(s)

Description

"Weatherproof", for the unprotected installation outdoors

This text is machine translated.

Features

  • Terminal with 2 clamping points per pin
  • 5-pin for each pin, 8 x 0.75 mm² f, 6 x 1.5 mm² sol/f, 4 x 2.5 mm² sol/F, 2x 4 mm² sol/F
  • Cable entries via imprints, AKM order separately (see cable entry systems LES)
  • "Weatherproof "resistant to weather influences (UV-exposure to sunlight, protection against rain water, temperature-resistant, impact-resistant, etc.)
  • Corrosion-resistant
  • "Offshore Applications"
  • Lid without accessories sealable
  • Cover holding band and outdoor brackets for wall mounting included
  • Color: gray, RAL 7035
  • Rated insulation voltage Ui=690 V a c/d.c.
  • Rated current 20 A
  • Material: PC (polycarbonate) with GFS
  • Protection class IP66/IP67/IP69
  • IP67, temporary submersion under water up to 1 meters, maximum 15 minutes
  • IP69, water pressure up to 100 bar, Water temperature max. 80 °C
  • Distance ≥ 0.15 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.54€ 25.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)