• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel FP 5201 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 270 x 360 x 186 mm

1/2
Product type
Circuit breaker
Amperage adjustment range (max.)
125 A
Connection
Connector
Packaging type
Piece
Type
FP 5201
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

FP 5201

Control voltage (max.)

690 V AC

Control voltage range

690 V AC (max)

Amperage adjustment range (max.)

125 A

Adjustment range (amperage)

125 A (max)

Current load

125 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Mounting type

Surface-mount

Connection

Connector

Depth

186 mm

Width

270 mm

Height

360 mm

Dim

(W x H x D) 270 x 360 x 186 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293068 Hensel FP 5201 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 270 x 360 x 186 mm

Description

Housing with door for the construction of installation distributors up to 250 A for use by laymen according to IEC 61439-3. Open housing walls for combination or as single housing with closure plates. Made of high-quality polycarbonate, protective insulation. Quick housing connection through connectors and integrated seals. Large wall penetrations for the electrical connection of the housings to each other. Cable entry via flanges. Wall mounting directly on the housing, via external brackets or with mounting rails. Housing with 125 A switch disconnector, 3-pole, according to IEC 60947-3. With PE and N terminals. Connection space can be changed. With transparent door and sealable door lock with manual actuation. Lockable switch drive.

This text is machine translated.

What kind of Circuit Breakers are you looking for?