• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi 7445 Circuit breaker 1 pc(s) Switching voltage (max.): 400 V AC (W x H x D) 600 x 300 x 239 mm

1/2
Product type
Circuit breaker
Amperage adjustment range (max.)
400 A
Connection
Clamp
Packaging type
Piece
Type
Mi 7445
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

Mi 7445

Control voltage (max.)

400 V AC

Control voltage range

400 V AC (max)

Amperage adjustment range (max.)

400 A

Adjustment range (amperage)

400 A (max)

Current load

400 A

No. of pins

3-pin

Switching voltage (max.)

400 V AC

Connection

Clamp

Depth

239 mm

Width

600 mm

Height

300 mm

Dim

(W x H x D) 600 x 300 x 239 mm

Content

1 pc(s)

Weight

0

220 kW

0

0

400 A

3

500-500 V

IP65

0

TRUE

FALSE

Bolt connection

FALSE

Long turning handle

TRUE

FALSE

FALSE

220 kW

13 kA

Black

FALSE

FALSE

FALSE

FALSE

FALSE

500 V

FALSE

FALSE

Complete device in housing

400 A

220 kW

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293046 Hensel Mi 7445 Circuit breaker 1 pc(s) Switching voltage (max.): 400 V AC (W x H x D) 600 x 300 x 239 mm

Description

Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with 400 A switch disconnector, 3-pole, according to IEC 60947-3. With PE and N terminals for copper conductors. Handle of the switch disconnector can be locked. Lid closures for tool actuation.

This text is machine translated.

What kind of Circuit Breakers are you looking for?