• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi 7104 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 150 x 300 x 216 mm

1/2
Product type
Circuit breaker
Connection
Clamp
Packaging type
Piece
Type
Mi 7104
Control voltage (max.)
690 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

Mi 7104

Control voltage (max.)

690 V AC

Control voltage range

690 V AC (max)

Current load

63 A

No. of pins

4-pin

Switching voltage (max.)

690 V AC

Mounting type

Screw-fit

Connection

Clamp

Depth

216 mm

Width

150 mm

Height

300 mm

Dim

(W x H x D) 150 x 300 x 216 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2292092 Hensel Mi 7104 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 150 x 300 x 216 mm

Description

Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with 63 A switch disconnector, 4-pole, according to IEC 60947-3. With PE terminal for copper conductors. Handle of the switch disconnector can be locked. Lid closures for tool actuation.

This text is machine translated.

What kind of Circuit Breakers are you looking for?