• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi 7665 Circuit breaker 1 pc(s) Switching voltage (max.): 500 V AC (W x H x D) 600 x 450 x 239 mm

1/2
Product type
Circuit breaker
Connection
Clamp
Packaging type
Piece
Type
Mi 7665
Control voltage (max.)
500 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

Mi 7665

Control voltage (max.)

500 V AC

Control voltage range

500 V AC (max)

Current load

630 A

No. of pins

3-pin

Switching voltage (max.)

500 V AC

Connection

Clamp

Depth

239 mm

Width

600 mm

Height

450 mm

Dim

(W x H x D) 600 x 450 x 239 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293228 Hensel Mi 7665 Circuit breaker 1 pc(s) Switching voltage (max.): 500 V AC (W x H x D) 600 x 450 x 239 mm

Description

Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with 630 A switch disconnector, 3-pole, according to IEC 60947-3. With PE and N terminals and detachable bridge between PE and N. Handle of the switch disconnector can be locked. Lid closures for tool actuation.

This text is machine translated.

What kind of Circuit Breakers are you looking for?