• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 10909 Adhesive labels (extra strong) 105 x 148 mm Paper White 100 pc(s) Permanent adhesive Inkjet printer, Laser p

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

123 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Extremely strong adhesive labels on A4 sheets, self-adhesive
  • Lasting twice as fast as conventional paper labels, even on critical surfaces, such as moist, warm, cold, harsh or dusty surfaces
  • Ideal for a secure labelling of products, documents and inventory, for safety and warning instructions, for Rundbeklebung, as a test label or closure label, indoors
  • Environmentally friendly: high-quality, chlorine-free bleached special paper, PEFC-certified, solvent-free adhesive
  • Labels are 100% recyclable with the waste paper, packaging made of recycled cardboard
  • Very good printing results on all laser and ink-jet printers, copiers, color laser printers and color copiers
  • Interference-free processing by round security edge and optimum flatness of
  • Free Software Solutions
  • This text is machine translated.

Technical specifications

Product type

Adhesive labels (extra strong)

Label size

105 x 148 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

100 pc(s)

Format

Rectangular

Label width

105 mm

Label height

148 mm

Format

A4

Contents

25 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Labeling

Marking

Marking

Sort

Organizing

Marking

Universal

Point out

Shipping

Printable

Yes

Features

Adhesive (extra strong)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1374805 Herma 10909 Adhesive labels (extra strong) 105 x 148 mm Paper White 100 pc(s) Permanent adhesive Inkjet printer, Laser p

More interesting products

(*All information is plus legal VAT)