• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 4319 Franking labels 163 x 45 mm Paper White 1000 pc(s) Permanent adhesive Postage meter

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

HERMA Frankieretikett

  • Dimensions: 163 x 45 mm (W x H)
  • A 4-blade
  • Use for the type of machine: Frama, Francotyp-Postalia, neopost, Stielow, Pitney Bowes
  • Material: Paper
  • Colour: white

Technical specifications

Product type

Franking labels

Label size

163 x 45 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

1000 pc(s)

Format

Rectangular

Label width

163 mm

Label height

45 mm

Format

A4

Suitable for

Postage meter

Use

Frank

Printable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554398 Herma 4319 Franking labels 163 x 45 mm Paper White 1000 pc(s) Permanent adhesive Postage meter

Description

For indirect free stamping of large-format or thick Postgut. The absorbent, white special paper makes stamp prints immediately smear-proof. Secure adhesion on all surfaces. Post technically approved and safe to handle.

This text is machine translated.

Features

  • Frankieretikett

More interesting products

(*All information is plus legal VAT)