• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 4412 Name stickers 80 x 50 mm Acetate silk White 250 pc(s) Removable Laser printer, Laser, colour, Copier, Colour

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HERMA name label SPECIAL 80 x 50 mm (W x H)

  • Dimensions: 80 x 50 mm (W x H)
  • Label holder type: A 4-blade
  • again separable
  • With rounded corners
  • Laser printers, color laser printer, copier
  • Material: Acetate silk
  • Colour: white
  • 250 labels/Pack.

Technical specifications

Product type

Name stickers

Label size

80 x 50 mm

Label material

Acetate silk

Factory colour

White

Adhesion

Removable

Content

250 pc(s)

Format

Rectangular

Rounded corners

Label width

80 mm

Label height

50 mm

Format

A4

Contents

25 Sheet

Suitable for

Laser printer

Laser, colour

Copier

Colour copier

Use

Labeling

Point out

Marking

Printable

Yes

No. of labels per pack

250

No. of labels per sheet

10

No. of sheets per pack

25

self-adhesive

Yes

Frame colour

White

Tape colour

White

Label holder type

A4 sheet

removable

Yes

Rounded corners

Yes

Use in printers/plotters

Laser printer

Colour laser printer

Copier

Colour copier

Product type description

SPECIAL

Promotional item type

Namensetikett SPECIAL

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1553985 Herma 4412 Name stickers 80 x 50 mm Acetate silk White 250 pc(s) Removable Laser printer, Laser, colour, Copier, Colour

Description

Labels on A4 sheets, self-adhesive. ideal for seminars, conferences, trade fairs, or for labeling fabrics, carpets and mattresses. Practical alternative to plastic plates: Quickly labeled, perfect hold without pin. Flexible textile material, secure adhesive, easy to remove. Attention: Not on fine leather or fine textiles, e.g. Stick silk or velvet. For laser printers, copiers, color laser printers and color copiers. Not suitable for inkjet printers. Free software solutions.

This text is machine translated.

Features

  • Name label

More interesting products

(*All information is plus legal VAT)