• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 4453 All-purpose labels 70 x 36 mm Paper White 2400 pc(s) Permanent adhesive Inkjet printer, Laser printer, Laser,

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

50 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2400 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HERMA Labels Premium A4 70x36 mm white paper matt 2400 pcs.

  • Guaranteed stutter: TUV SÜD confirms trouble-free printing on all laser and inkjet printers
  • Particularly fast and secure adhesive, even on cool and moist surfaces
  • Brilliant and sharp print result thanks to extremely high whiteness
  • The image shows a copy symbol: Three overlapping rectangles with the word 'COPY' underneath.
  • Symbol of an ink droplet with the inscription 'INKJET', indicates inkjet technology.
  • Symbol for laser radiation: A stylised light beam emanating from a corner, with the text 'LASER' above it.
  • 'Free Software & Templates' by HERMA, website link: www.herma.de/software, displayed on a blue screen.
  • 'Eight-sided blue and silver TÜV SÜD seal for laser printers and inkjet printers, tested and certified according to Standard IS-P-002-2.'
  • Flag with German colours and the text 'Made in Germany' next to it.
  • 'PEFC logo with tree and fir tree symbols in a green circle, with the certification number PEFC/04-32-0942 underneath.'
  • 'PEFC Logo: Green circle with tree and leaf symbols, with PEFC/04-32-0942 written underneath.'

Technical specifications

Product type

All-purpose labels

Label size

70 x 36 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

2400 pc(s)

Format

Rectangular

Label width

70 mm

Label height

36 mm

Format

A4

Contents

100 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Universal

Marking

Address

Sort

Marking

Organizing

Printable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 883052 Herma 4453 All-purpose labels 70 x 36 mm Paper White 2400 pc(s) Permanent adhesive Inkjet printer, Laser printer, Laser,

Description

- Self-adhesive labels on A4 sheets, permanent adhesion- Perfect for all laser printers and inkjet printers, copiers, colour laser printers and colour copiers- High whiteness and uniform surface for perfect printing results in black-and-white or colou

More interesting products

(*All information is plus legal VAT)