• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 4470 All-purpose labels 105 x 74 mm Paper White 800 pc(s) Permanent adhesive Inkjet printer, Laser printer, Laser,

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 800 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HERMA Labels Premium A4 105x74 mm white paper matt 800 pcs.

  • Guaranteed stutter: TUV SÜD confirms trouble-free printing on all laser and inkjet printers
  • Particularly fast and secure adhesive, even on cool and moist surfaces
  • Brilliant and sharp print result thanks to extremely high whiteness
  • Logo of a printer with three ink droplets and the word 'INKJET' underneath.
  • Symbol of a photocopier with the word 'COPY' underneath.
  • 'Laser warning symbol' depicts a stylised laser beam on a surface.
  • A blue computer monitor displays the text 'FREE Software & Templates HERMA www.herma.de/software'.
  • 'PEFC logo with tree and triangle symbols, PEFC code PEFC/04-32-0942 underneath.'
  • 'Octagonal TÜV SÜD verification seal for Standard IS-P-002-2, denotes tested laser and inkjet printers.'
  • 'Made in Germany' next to an image of the German flag with horizontal black, red and gold stripes.

Technical specifications

Product type

All-purpose labels

Label size

105 x 74 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

800 pc(s)

Format

Rectangular

Label width

105 mm

Label height

74 mm

Format

A4

Contents

100 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Universal

Organizing

Marking

Marking

Address

Sort

Frank

Printable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 883055 Herma 4470 All-purpose labels 105 x 74 mm Paper White 800 pc(s) Permanent adhesive Inkjet printer, Laser printer, Laser,

Description

- Self-adhesive labels on A4 sheets, permanent adhesion- Perfect for all laser printers and inkjet printers, copiers, colour laser printers and colour copiers- High whiteness and uniform surface for perfect printing results in black-and-white or colou

More interesting products

(*All information is plus legal VAT)