• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 4511 63.5 x 29.6 mm Acetate silk White 540 pc(s) Removable Name stickers

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 540 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Herma Name Label 4511 Silk 63.5x29.6mm ws 540 pcs/pack.

  • Ideal as name plate for seminars, conferences, trade fairs (also for marking fabrics, carpets and mattresses)
  • Removable without residue, practical alternative to plastic plates, perfect hold without pin
  • Suitable for laser printers and copiers, best printing results in black and color - not for inkjet printers
  • Dimensions 63.5 x 29.6 mm (W x H)
  • Label holder type: A4 sheet
  • again separable
  • With rounded corners
  • Laser printer, color laser printer, copier, color copier
  • Material: Acetate silk
  • Colour: white
  • Frame color: White
  • 540 labels/pack
  • Black and white symbol showing a laser beam hitting a point. Below it reads 'LASER'. Warning of laser radiation.
  • Symbol of a photocopier, three overlapping pages with the word 'Copy' underneath.
  • British flag next to the text 'Made in Germany'.
  • A screen displays the text: 'FREE Software & Templates', followed by 'HERMA' and the website 'www.herma.de/software'.
  • A sheet with 24 blank labels and the large number '27' in the centre.
  • 'COLOUR LASER' logo with a graphic element of a stylised laser beam, set against a blue-green striped background.
  • 'Colour Copy' Logo in white on a black background with geometric elements in yellow, blue and green in the top right corner.

Technical specifications

Product type

Name stickers

Label size

63.5 x 29.6 mm

Label material

Acetate silk

Factory colour

White

Adhesion

Removable

Content

540 pc(s)

Format

Rectangular

Rounded corners

Label width

63.5 mm

Label height

29.6 mm

Format

A4

Contents

20 Sheet

Suitable for

Laser printer

Copier

Laser, colour

Colour copier

Printable

Yes

Frame colour

White

Tape colour

White

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180780 Herma 4511 63.5 x 29.6 mm Acetate silk White 540 pc(s) Removable Name stickers

Description

Labels made of acetate silk, on A4 sheets, self-adhesive. ideal for seminars, conferences, trade fairs, or for labeling fabrics, carpets and mattresses. Practical alternative to plastic plates: Quickly labeled, perfect hold without pin. Flexible textile material, secure adhesive, easy to remove. Attention: Not on fine leather or fine textiles, e.g. Stick silk or velvet. For laser printers, copiers, color laser printers and color copiers. Not suitable for inkjet printers. Free software solutions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)