• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 4515 88.9 x 33.8 mm Acetate silk White 320 pc(s) Removable Name stickers

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 320 pc(s))
Total (€ 26.99 / piece)
€ 35.99
-25 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Herma Name Label 4515 Silk 88.9x33.8mm ws 320 pcs/pack.

  • Ideal as name plate for seminars, conferences, trade fairs (also for marking fabrics, carpets and mattresses)
  • Removable without residue, practical alternative to plastic plates, perfect hold without pin
  • Suitable for laser printers and copiers, best printing results in black and color - not for inkjet printers
  • Dimensions 88.9 x 33.8 mm (W x H)
  • Label holder type: A4 sheet
  • again separable
  • With rounded corners
  • Laser printer, color laser printer, copier, color copier
  • Material: Acetate silk
  • Colour: white
  • Frame color: White
  • 320 labels/pack
  • The image shows a warning symbol for laser radiation: a stylised light beam and the text 'LASER' at the bottom.
  • 'COPY' symbol with overlapping square shapes representing document copying.
  • Image of a rectangular logo with the black, red and gold flag of Germany and the text 'Made in Germany'.
  • A rectangular sheet with 16 equally sized labels in a 4x4 grid. The number '16' is displayed in large text in the centre.
  • Image of an advertisement: 'FREE Software & Templates - HERMA', below which is the website 'www.herma.de/software'.
  • A logo with a graphic light effect and the words 'COLOUR LASER' on a colourful striped background.
  • The image displays a logo with the text 'Colour Copy' in white text on a black background. Coloured bars are positioned in the top right corner.

Technical specifications

Product type

Name stickers

Label size

88.9 x 33.8 mm

Label material

Acetate silk

Factory colour

White

Adhesion

Removable

Content

320 pc(s)

Format

Rectangular

Rounded corners

Label width

88.9 mm

Label height

33.8 mm

Format

A4

Contents

20 Sheet

Suitable for

Laser printer

Copier

Laser, colour

Colour copier

Printable

Yes

Frame colour

White

Tape colour

White

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180663 Herma 4515 88.9 x 33.8 mm Acetate silk White 320 pc(s) Removable Name stickers

Description

Labels made of acetate silk, on A4 sheets, self-adhesive. ideal for seminars, conferences, trade fairs, or for labeling fabrics, carpets and mattresses. Practical alternative to plastic plates: Quickly labeled, perfect hold without pin. Flexible textile material, secure adhesive, easy to remove. Attention: Not on fine leather or fine textiles, e.g. Stick silk or velvet. For laser printers, copiers, color laser printers and color copiers. Not suitable for inkjet printers. Free software solutions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)